XC7A15T Series FPGA - Field Programmable Gate Array

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CSG324C Non-Stocked Lead-Time 52 Weeks
₹7,028.88
₹5,805.97
₹5,500.24
₹5,465.84
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2FGG484C Non-Stocked Lead-Time 52 Weeks
₹6,746.08
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3CPG236E Non-Stocked Lead-Time 52 Weeks
₹8,470.58
₹7,054.67
₹6,640.99
₹6,411.69
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3CSG324E Non-Stocked Lead-Time 52 Weeks
₹9,090.63
₹7,570.59
₹7,127.28
₹6,880.79
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3CSG325E Non-Stocked Lead-Time 52 Weeks
₹10,433.92
₹8,726.62
₹8,043.51
₹7,831.41
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3FGG484E Non-Stocked Lead-Time 52 Weeks
₹11,092.19
₹9,277.89
₹8,924.39
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 250 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484