EP3C80F484I7

Altera
989-EP3C80F484I7
EP3C80F484I7

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81,137.20 ₹48,68,232.00

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
Cyclone III EP3C80
81264 LE
2.68 Mbit
295 I/O
1.15 V
1.25 V
- 40 C
+ 85 C
SMD/SMT
FBGA-484
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Frequency: 315 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5079 LAB
Operating Supply Voltage: 1.15 V to 1.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 2810880 bit
Tradename: Cyclone III
Part # Aliases: 972401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d