10AX057K1F35E1HG

Altera
989-10AX057K1F35E1HG
10AX057K1F35E1HG

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,66,273.20 ₹16,98,819.60

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Arria 10 GX 570
570000 LE
217080 ALM
35.16 Mbit
696 I/O
870 mV
980 mV
0 C
+ 100 C
17.4 Gb/s
36 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Maximum Operating Frequency: 1.5 GHz
Moisture Sensitive: Yes
Operating Supply Voltage: 950 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Arria 10 FPGA
Part # Aliases: 966283
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310070
TARIC:
8542399000
MXHTS:
8542399901

Arria® 10 GX FPGAs

Altera Arria® 10 GX FPGAs are a part of Altera’s mid-range portfolio of products, which feature 96 full-duplex transceiver I/O’s. These FPGAs support data rates of 17.4Gbps, chip-to-chip, and 12.5Gbps for backplane connections. The Arria® 10 GX FPGAs additionally offer 12.5Gbps for backplane connections. These devices offer logic fabric densities up to 1,150K equivalent Logic Elements (LEs).