AMD Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FF665I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-1FF665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-1FF665I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FF665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FF484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FF784C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-2FF484I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-3FF484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FF1157I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FF1761I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1157I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 600 I/O - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1761C
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1761I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FF1157I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FF1761I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1157I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1761C
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1930I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-1FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX240T-2FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VCX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-10FFG1152C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-10FFG1152I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-11FFG1152C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152