AMD XA6SLX45 Series FPGA - Field Programmable Gate Array

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-2CSG324I 127In Stock
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-2CSG324Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-2CSG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-2FGG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-2FGG484Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3CSG324Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3CSG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3FGG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45-3FGG484Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484