AMD XC6VSX315T Series FPGA - Field Programmable Gate Array

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-1FFG1156C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-1FFG1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-2FFG1156C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-2FFG1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-1FF1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX315T-2FF1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VSX315T 314880 LE 49200 ALM 24.75 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156