Kintex FPGA - Field Programmable Gate Array

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-1FB484I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-1FB676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-2FB484I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V - 40 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484