Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-2FFG665I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-3FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array Connect to FG XC5VLX50-1FFG1153I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-2FFG1153C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array Connect to FG XC5VLX50-2FFG1153I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-3FFG1153C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-1FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-1FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array Connect to a released FG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-2FF1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-2FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-2FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-1FFG1153C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-1FFG1153IConnect to FG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FFG1153C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FFG1153IConnect FG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-3FFG1153C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85T-1FF1136CConnect to released FG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX85T 82994 LE 12960 ALM 3.8 Mbit 480 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85T-2FF1136I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX85T 82994 LE 12960 ALM 3.8 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85T-3FF1136CConnect FG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX85T 82994 LE 12960 ALM 3.8 Mbit 480 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX240T-1FF1738I
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VSX240T 239616 LE 37440 ALM 18.14 Mbit 960 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 24 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-2FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-2FFG665I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-3FFG665C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665