FPGA SoC

Results: 1,344
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
This product may require additional documentation to export from the United States.
3In Stock
₹6,42,723.38
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1SFVA625I
This product may require additional documentation to export from the United States.
43In Stock
₹85,757.66
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EG-1SFVC784I
This product may require additional documentation to export from the United States.
43In Stock
177On Order
₹2,62,145.52
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EV-2SFVC784I
This product may require additional documentation to export from the United States.
3In Stock
₹3,08,400.25
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU19EG-1FFVD1760E
This product may require additional documentation to export from the United States.
1In Stock
₹8,87,348.77
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-1FFVB1156E
This product may require additional documentation to export from the United States.
2In Stock
₹4,43,591.26
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU2EG-L1SFVC784I
This product may require additional documentation to export from the United States.
3In Stock
₹64,937.58
₹56,730.70
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z012S-1CLG485C 93In Stock
₹10,909.71
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z012S-1CLG485I 61In Stock
₹14,345.33
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EV-1FBVB900I
This product may require additional documentation to export from the United States.
3In Stock
₹2,60,060.84
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-3FFG676E 3In Stock
₹3,70,399.98
Min.: 1
Mult.: 1
SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676E 3In Stock
₹2,03,814.53
Min.: 1
Mult.: 1
SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-2FFG900E 3In Stock
₹3,54,972.18
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-1FFG900I 3In Stock
₹3,65,105.15
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-2FFVB1156E
This product may require additional documentation to export from the United States.
2In Stock
₹5,16,674.59
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU7EV-1FBVB900E
This product may require additional documentation to export from the United States.
1In Stock
₹3,63,873.64
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FBG484I 35In Stock
₹31,174.70
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-1FBG676C 3In Stock
₹1,53,095.21
Min.: 1
Mult.: 1
SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG900C 3In Stock
₹2,12,205.80
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z030-L2FFG676I 3In Stock
₹82,932.54
Min.: 1
Mult.: 1
SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG900I 3In Stock
₹2,11,866.64
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-1FFG900C 1In Stock
₹2,57,246.23
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVC784Q
This product may require additional documentation to export from the United States.
2In Stock
₹96,334.89
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XC7Z045-L2FFG900I 2In Stock
₹4,25,983.24
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-2FFVF1517E
This product may require additional documentation to export from the United States.
1In Stock
₹7,84,980.53
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 496 I/O 850 mV 0 C + 100 C