Q-EBT320-01LF

LPRS
471-Q-EBT320-01LF
Q-EBT320-01LF

Mfr.:

Description:
Board Mount Motion & Position Sensors Sensor Piezo Bimorph Vibration Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹616.30 ₹616.30
₹519.28 ₹2,596.40
₹482.44 ₹4,824.40
₹437.52 ₹10,938.00
₹406.98 ₹20,349.00
₹380.92 ₹38,092.00
₹323.42 ₹1,61,710.00
₹316.24 ₹3,16,240.00
₹307.25 ₹6,14,500.00

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Bulk
Brand: LPRS
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Q-EBT320 Piezo Bimorph Vibration Sensor

LPRS (Low Power Radio Solutions) Q-EBT320 Piezo Bimorph Vibration Sensor is a self-sustaining Low-Frequency Sensor (LFS) that uses multiple cantilever-type piezoelectric bimorphs with different resonant frequencies. This vibration sensor is a versatile low-power electromechanical transducer with the potential to convert mechanical or acoustic energy to electrical energy. The Q-EBT320 sensor operates at 100Hz frequency, 750pF±20% electrostatic capacity, -15°C to 55°C temperature range, and 50MΩ minimum (@50VDC) insulation resistance. This Piezo Bimorph vibration sensor is moisture-resistant and non-magnetic and comes in 15mm x 1.5mm x 0.6mm dimensions.