SPI Accelerometers

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 3In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11,194In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 412In Stock
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 70In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1,047In Stock
Min.: 1
Mult.: 1
: 1,000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 696In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers Nanopower Three-Axis, 2g/4g/8g Digi Acc 14,398In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.3 V 1.8 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS 1,348In Stock
7,500Expected 24-06-2026
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 200 g 10 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 22 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 1,845In Stock
Min.: 1
Mult.: 1
: 4,000
3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce 269In Stock
1,500Expected 02-06-2026
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers 3-AXIS +/-1.5G TO +/-6G
198In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 1,713In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 2,488In Stock
Min.: 1
Mult.: 1
: 4,000

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers SENSOR 254In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Murata Electronics Accelerometers
100Expected 05-08-2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Bulk
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
: 100

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers SENSOR Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Bulk
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
: 100

1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 6.3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel