Accelerometers

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers EP Tri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Accel Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

3-axis 400 g Digital 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers ADXL382 I2C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 5,000
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital I2C 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1-axis X, Y, Z 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer Lead-Time 14 Weeks
Min.: 1
Mult.: 1

3-axis X, Y, Z 5 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel Non-Stocked Lead-Time 39 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel Non-Stocked Lead-Time 39 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive Non-Stocked Lead-Time 39 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g Non-Stocked Lead-Time 39 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 SPI Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Reel
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Reel
Analog Devices ADXL371BCCZ-RL
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

3-axis 400 g 6.5 mV/g Reel