Analog Devices Inc. Accelerometers

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer 542In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer 2,963In Stock
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 3 g Accelerometer 1,487In Stock
1,527On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 3 g 300 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Open Mrkt 1,289In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl 99In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 442In Stock
Min.: 1
Mult.: 1
Reel: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 836In Stock
3,000Expected 13-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer 771In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 5 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 491In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer 1,441In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
Analog Devices ADXL371BCCZ-RL7
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS Accelerometer 563In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis 200 g Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 21In Stock
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 25In Stock
52Expected 01-04-2026
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer 45In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Ope 60In Stock
Min.: 1
Mult.: 1
Reel: 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 31In Stock
5,000Expected 13-03-2026
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 21In Stock
1,500On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 45In Stock
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 119In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tube
Analog Devices Accelerometers Dual-Axis 1.7 g Accelerometer with SPI Interface 13In Stock
Min.: 1
Mult.: 1

2-axis X, Y 1.7 g 820 LSB/g Digital SPI 12 bit 5.25 V 3 V 1.5 uA - 40 C + 125 C SMD/SMT LGA-12 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer 67In Stock
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel
945Expected 16-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer
1,223On Order
Min.: 1
Mult.: 1

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g
500Expected 22-04-2026
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic
1,405Expected 27-04-2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Tray