3.3 V Accelerometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Accelerometers Nanopower Three-Axis, 2g/4g/8g Digi Acc 5,767In Stock
7,500Expected 21-12-2026
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.3 V 1.8 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers SENSOR 183In Stock
200Expected 13-11-2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape