5.5 V Accelerometers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 3In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,222In Stock
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 16In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter
4,975Expected 21-12-2026
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2g Dual Axis Accelerometer with I2C Interface and 1mg Resolution Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

2-axis X, Y 2 g 1024 LSB/g Digital I2C 12 bit 5.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT LCC-6 Reel
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS), Low Cost Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

2-axis X, Y 2 g 64 LSB/g Analog / Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT WLCSP-6 Reel