STTS22HTR

STMicroelectronics
511-STTS22HTR
STTS22HTR

Mfr.:

Description:
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
UDFN-6
2-Wire, I2C, SMBus
1.5 V
3.6 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 2 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: STTS22H
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STTS22H Digital Temperature Sensor

STMicroelectronics STTS22H Digital Temperature Sensor is an ultra-low-power, high-accuracy digital temperature sensor offering high performance over the entire operating temperature range. STMicroelectronics The STTS22H is a bandgap temperature sensor coupled with an analog-to-digital converter, signal processing logic, and an I2C/SMBus 3.0 interface in a single ASIC. This sensor is housed in a small 2mm x 2mm x 0.50mm 6-lead UDFN package with an exposed pad down for a better temperature match with the surrounding environment. The STTS22H is factory-calibrated and requires no additional calibration efforts on the customer side.

In Stock: 7,009

Stock:
7,009
Can Dispatch Immediately
On Order:
21,000
Expected 06-11-2026
24,000
Expected 21-12-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.66 ₹168.66
₹150.02 ₹750.10
₹134.18 ₹1,341.80
₹123.93 ₹6,196.50
₹114.61 ₹11,461.00
₹103.43 ₹51,715.00
Full Reel (Order in multiples of 3000)
₹103.43 ₹3,10,290.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.