MouseReel MEMS Microphones

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V
14,693In Stock
Min.: 1
Mult.: 1
: 5,900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT
2,449In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 26 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA
2,145In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT
1,948In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT
1,611In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA
1,902In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT
1,203In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone
3,028In Stock
5,000Expected 14-09-2026
Min.: 1
Mult.: 1
: 5,000

- 37 dBFS 66 dBA 1.6 V to 3.465 V - 40 C + 85 C 3 mm 2 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 64dB
1,267In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 64 dB 20 Hz to 20 kHz 780 uA 1.6 V to 3.6 V - 40 C + 105 C PDM Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 65dB
1,201In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 65 dB 20 Hz to 20 kHz 780 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -37DB 1.8VDC 68dB
1,238In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 37 dBFS 68 dB 20 Hz to 20 kHz 310 uA 1.65 V to 1.98 V - 40 C + 105 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 58dB
1,439In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 59 dBA 20 Hz to 20 kHz 700 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Output Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 3.5 x 2.65MM -37dB
1,207In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 37 dBV 70 dB 400 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1.05 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 3.5 x 2.65MM -35dB
1,250In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 35 dBFS 66.5 dB 20 Hz to 10 kHz 900 uA 1.8 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 4.0 x 3.0MM -26dB
1,240In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 65 dB 20 Hz to 10 kHz 750 uA 1.8 VDC - 40 C + 85 C Top 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 64dB
1,198In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 38 dBV 64 dB 10 Hz to 20 kHz 160 uA - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 65dB
1,206In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 38 dBV 65 dB 400 Ohms 20 Hz to 20 kHz 160 uA 1.5 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -42DB 1.8VDC 58dB
1,015In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 42 dBV 57.5 dB 300 Ohms 60 Hz to 20 kHz 140 uA 1.5 V to 3.6 V - 40 C + 85 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel

Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V
13,540In Stock
Min.: 1
Mult.: 1
: 5,900

EVEREST - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 2.75 x 1.85MM -42dB
1,215In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 42 dB 63 dB 130 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4,956In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL
3,438In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 26 dBFS 66 dBA 1.2 MHz to 3.2 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 9,645In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 38 dB 68 dB 400 Ohms 135 uA 2.75 V - 40 C + 105 C Analog 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4,285In Stock
Min.: 1
Mult.: 1
: 5,000

IM68A130 - 38 dBV 68 dB 400 Ohms 10 Hz to 15 kHz 2.4 V to 3.6 V - 40 C + 85 C Analog Top 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL
3,316In Stock
5,000Expected 10-12-2026
Min.: 1
Mult.: 1
: 5,000

- 37 dB 69 dB 30 Hz 1.62 V to 3.6 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel