ADG601 Series Analogue Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 31,648In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 10,000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1,544In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 6,731In Stock
8,900Expected 07-09-2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 250In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Tube