Nexperia Analogue Switch ICs

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Analogue Switch ICs XS3A1T3157GS/SOT1202/X2SON6 1,85,533In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN 37,222In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 45 Ohms 1.65 V 5.5 V 12.5 ns 11.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T5157GM/SOT886/XSON6 15,418In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP/SOT505/TSSOP8 69,787In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A4051PW/SOT403/TSSOP16 4,936In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP-Q100/SOT552/TSSO 9,460In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS5A1T4157GW/SOT363/SC-88 2,933In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 7.7 Ohms 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66GT/SOT833/XSON8 18,074In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XSON-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 1,336In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1,253In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DP/SOT505/TSSOP8 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GW-Q100/SOT353/UMT5 2,573In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4316PW/SOT403/TSSOP16 2,267In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 4.5 V 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN 37In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4053BQ/SOT763/DHVQFN16 2,279In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4,172In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4,657In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GW-Q100/SOT353/UMT5 28,074In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHCT1G66GW/SOT353/UMT5 14,121In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 4.5 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4016BT/SOT108/SO14 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 350 Ohms 3 V 15 V 30 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT-Q100/SOT108/SO14 7,313In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 365 Ohms 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4316PW/SOT403/TSSOP16 8In Stock
5,000Expected 27-11-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 10 V 4.5 V 4.5 V 37 ns 39 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BQ/SOT762/DHVQFN14 1,16,221In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GW/SOT353/UMT5 32,740In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 70 Ohms 2 V 10 V 16 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ/SOT762/DHVQFN14 32,597In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel