Analogue Switch ICs

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 1,385In Stock
3,000Expected 25-08-2026
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT UQFN-16 4 Channel 2:1 SPDT 2 Ohms 1.5 V 5.5 V 12 us 50 us - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch 27,415In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UQFN-12 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 18,049In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 5,307In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 8:1 precision mul 3,538In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 1 Channel 8 x SPST 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7208 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up Immun e 4:1 two-channel 5,026In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 2 Channel 4 x DPDT 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7209 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 3,860In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 245 Ohms 10 V 17 V 5 V 17 V 117 ns 81 ns - 40 C + 125 C TMUX6112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 4,294In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 6,929In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 7,183In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6122 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Autonomous Audio Sw 29,395In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 10 Ohms 2.7 V 4.5 V - 40 C + 85 C TS3A225E Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 2,248In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A na Sw 3,022In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DSBGA-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 5,611In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 175 ns 205 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-State Res SPST CMOS Ana Sw 5,238In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 0.8Ohm Lo-Vltg Sgl- Supply Dual SPST 4,116In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4741 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 2-chann 1,165In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6123 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 14,462In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3167 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual 10-Ohm SPDT Ana log Switch 6,009In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A623157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res SPST CMOS Ana Sw 5,043In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) 4-c 2,940In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 4 Channel 4 x SPST 9.5 Ohms 8 V 44 V 5 V 22 V 930 ns 230 ns - 40 C + 125 C TMUX7413F Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 44-V low Ron 2:1 1 c h latch-up immune 2,058In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 4.5 Ohms 4.5 V 44 V 4.5 V 22 V 200 ns 210 ns - 55 C + 125 C TMUX7219M Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 2,462In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 2.4 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 3,757In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPW 3,787In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel