Renesas Electronics Analogue Switch ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX IND Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C INDEL Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 140 ns - 40 C + 85 C DG444 Reel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 210 ns - 40 C + 85 C DG445 Reel

Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Reel
Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD N Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs ANALO SWITCH DL SPDT 0 4OHM S 1 65V 4 5V Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 500 mOhms 1.65 V 4.5 V 40 ns 20 ns - 40 C + 85 C ISL8484 Reel