0 C SOIC-14 Analogue Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit
2,482In Stock
Cut Tape
₹300.95
₹294.26
₹288.53
₹281.84
Min.: 1
Mult.: 1
Max.: 1,985
SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4610 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS
1,156In Stock
₹396.49
₹387.89
₹379.29
₹371.65
Min.: 1
Mult.: 1
Max.: 986
SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS
1,396In Stock
Cut Tape
₹452.86
₹442.35
₹432.80
₹424.20
Min.: 1
Mult.: 1
Max.: 1,116
SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS
1,138In Stock
Cut Tape
₹599.99
₹457.64
₹423.24
₹384.07
Min.: 1
Mult.: 1
Max.: 910
SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch
38In Stock
₹416.55
₹407.96
₹399.36
₹390.76
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG200A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS
159In Stock
₹611.46
₹468.15
₹397.45
₹392.67
Min.: 1
Mult.: 1
Max.: 127
SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit
100In Stock
₹300.95
₹294.26
₹288.53
Min.: 1
Mult.: 1
Max.: 80
SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4611 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit
150In Stock
₹552.22
₹420.38
₹356.36
₹350.63
Min.: 1
Mult.: 1
Max.: 120
SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4612 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS
19In Stock
₹810.18
₹627.70
₹532.16
₹531.20
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066A Tube