SOIC-8 MouseReel Analogue Switch ICs

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 4,672In Stock
Min.: 1
Mult.: 1
Max.: 4,581
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 2,896In Stock
Min.: 1
Mult.: 1
Max.: 2,896
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX319 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 4,888In Stock
Min.: 1
Mult.: 1
Max.: 4,888
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Low Volt Single SPDT 2.7-5V; 1pC charge 2,540In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs IMPROVED VERSION OF DG419DY 3,311In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 1,607In Stock
Min.: 1
Mult.: 1
Max.: 1,607

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns 0 C + 70 C MAX4526 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D 3,086In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Single SPST 22/25V 3,004In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Single SPDT 20/25V 5,424In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs High Voltage SPDT 7,300In Stock
15,000Expected 09-10-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs High Voltage SPDT w/Enable Pin 7,901In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 7,071In Stock
Min.: 1
Mult.: 1
Max.: 7,051
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG419 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 4,000In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX323 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 5,167In Stock
Min.: 1
Mult.: 1
Max.: 5,167
: 2,500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 3,369In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 2,445In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4514D 606In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4515D 608In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS ALT 5 ALT 595-TS12A4515DR 2,235In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517D 1,813In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 1,991In Stock
2,500Expected 04-09-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 1,829In Stock
5,000Expected 18-09-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPST SWITCH I.C. 1,053In Stock
Min.: 1
Mult.: 1
Max.: 1,053

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 3,415In Stock
Min.: 1
Mult.: 1
Max.: 3,415
: 1,000

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel