SOIC-Narrow-16 Analogue Switch ICs

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 1,764In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Tube
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M 2,503In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 5 V 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 932In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPST 22/40V 12,556In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 60 Ohms 3 V 40 V 3 V 22 V 130 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX 16N IND 12,330In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPST 22/25V 13,762In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018D 11,070In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SOIC-16 ANALOG SWITCH HP QUAD 2,670In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 75 Ohms 10.8 V 16.5 V 15 V 15 V 75 ns 70 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST 8,737In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 8,356In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 907In Stock
8,640On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX 1 6NSOIC IND 1,749In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 140 ns - 40 C + 85 C DG413 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N COM 1,065In Stock
960Expected 18-01-2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 5 V 15 V 185 ns 220 ns 0 C + 75 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 243In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 5 V 15 V 185 ns 220 ns - 40 C + 85 C HI-201 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT+/-5V 60 OHM 16LD NSOIC. 1,464In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V 2 V 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Tube
Vishay / Siliconix Analogue Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST 828In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 60 Ohms 3 V 40 V 3 V 22 V 130 ns 100 ns - 40 C + 85 C DG Tube
Texas Instruments Analogue Switch ICs Quad w/Level Trans A 595-CD74HC4316M A 5 A 595-CD74HC4316M 2,727In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V 5 V 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M96 283In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 5 V 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Tube
Vishay Semiconductors Analogue Switch ICs SOIC-16 ANALOG SWITCH HP QUAD 685In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 75 Ohms 10.8 V 16.5 V 15 V 15 V 75 ns 70 ns - 40 C + 85 C DG Tube
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT IND 488In Stock
7,200Expected 08-03-2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT 16N INDEL 12In Stock
2,500Expected 02-12-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 247In Stock
1,920Expected 19-02-2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 302In Stock
2,500Expected 16-10-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 23In Stock
1,920Expected 11-09-2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 38In Stock
11,520Expected 15-02-2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Tube