Cut Tape Analogue Switch ICs

Results: 1,227
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch 27,465In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UQFN-12 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 18,061In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 5,317In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 8:1 precision mul 3,543In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 1 Channel 8 x SPST 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7208 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 3,854In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 245 Ohms 10 V 17 V 5 V 17 V 117 ns 81 ns - 40 C + 125 C TMUX6112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 7,182In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6122 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up Immun e 4:1 two-channel 5,026In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 2 Channel 4 x DPDT 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7209 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 4,294In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 6,929In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 1,385In Stock
3,000Expected 25-08-2026
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT UQFN-16 4 Channel 2:1 SPDT 2 Ohms 1.5 V 5.5 V 12 us 50 us - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs FINISHEDED GO D SWITCHES 71,711In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2,494In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 4,888In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 9,692In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 25,428In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 2Ohm, SPST, CMOS Analog Swi 7,013In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4706 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs CMOS Logic IC 7ns 2.0 to 12V 62,945In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-14 4 Channel 4 x SPST 80 Ohms 2 V 12 V 18 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T3157GS/SOT1202/X2SON6 1,85,533In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 7,750In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PERF.QUAD SPST SWITCH 3,935In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG432 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 3,521In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 12,988In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 45,947In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Swit 13,184In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm 2,886In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1433 Reel, Cut Tape, MouseReel