Analogue Switch ICs

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN 36,749In Stock
Cut Tape
₹72.61
₹51.69
₹46.43
₹40.51
Reel
₹33.06
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 45 Ohms 1.65 V 5.5 V 12.5 ns 11.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 3.3-V 4: 1 2-channel analog 5,820In Stock
Cut Tape
₹125.16
₹91.05
₹82.45
₹72.99
Reel
₹60.67
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65 Dual SPDT Analo g Switch 4,873In Stock
Cut Tape
₹130.89
₹95.16
₹86.18
₹76.34
Reel
₹64.01
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 125 C TS5A22364 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP-Q100/SOT552/TSSO 8,799In Stock
Cut Tape
₹67.83
₹48.06
₹43.18
₹37.74
Reel
₹29.24
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi Speed CMOS Quad B ilateral Switches 4,875In Stock
Cut Tape
₹61.15
₹42.52
₹38.02
₹33.06
Reel
₹26.85
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 40 C + 125 C CD74HCT4066 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN 908In Stock
36,000Expected 30-11-2026
Cut Tape
₹38.22
₹26.27
₹23.41
₹20.25
Reel
₹16.15
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 712In Stock
Cut Tape
₹51.59
₹35.45
₹31.62
₹27.52
Reel
₹20.35
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GW-Q100/SOT353/UMT5 2,758In Stock
Cut Tape
₹16.24
₹10.32
₹9.08
₹7.64
Reel
₹5.25
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1,254In Stock
Cut Tape
₹23.89
₹16.34
₹14.43
₹12.23
Reel
₹8.69
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GW-Q100/SOT353/UMT5 27,801In Stock
Cut Tape
₹14.33
₹9.46
₹8.31
₹6.97
Reel
₹5.16
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4,099In Stock
Cut Tape
₹48.73
₹33.63
₹29.90
₹25.80
Reel
₹20.45
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4,409In Stock
Cut Tape
₹53.50
₹37.74
₹33.82
₹29.43
Reel
₹22.55
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 5,752In Stock
Cut Tape
₹31.53
₹21.59
₹19.20
₹16.53
Reel
₹12.99
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 5,305In Stock
Cut Tape
₹52.55
₹36.69
₹32.87
₹28.57
Reel
₹21.59
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST
728In Stock
Cut Tape
₹507.32
₹495.85
₹485.34
₹475.79
Min.: 1
Mult.: 1
Max.: 582
SMD/SMT TSSOP-16 4 Channel 4 x SPST 16 Ohms 9 V 40 V 9 V 22 V 262 ns 182 ns - 40 C + 125 C ADG5412 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C.
1,098In Stock
Cut Tape
₹666.87
₹512.09
₹472.92
₹430.89
Min.: 1
Mult.: 1
Max.: 878
SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Dual 15-Ohm SPDT Analog Switch 3,728In Stock
Cut Tape
₹113.69
₹83.02
₹75.38
₹67.07
Reel
₹60.29
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC 1-Ohm SPDT Analog Switch 476In Stock
27,000On Order
Cut Tape
₹81.21
₹57.80
₹52.07
₹45.76
Reel
₹37.45
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.3 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 125 C TS5A3159 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw 3,782In Stock
Cut Tape
₹113.69
₹82.55
₹74.62
₹65.92
Reel
₹54.65
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 10 ns 6.5 ns - 40 C + 125 C TS5A3357 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D-Q100/SOT108/SO14 21,370In Stock
25,000Expected 05-04-2027
Cut Tape
₹35.35
₹24.27
₹21.59
₹18.63
Reel
₹14.71
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Single Anal og Switch 36In Stock
6,000Expected 21-01-2027
Cut Tape
₹45.86
₹32.20
₹28.76
₹24.94
Reel
₹19.97
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1,653In Stock
Cut Tape
₹119.43
₹86.85
₹78.63
₹69.55
Reel
₹58.09
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V/3.3-V Single Cha nnel Analog Swtch 23In Stock
12,000On Order
Cut Tape
₹96.50
₹69.46
₹62.58
₹55.03
Reel
₹47.58
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 125 C TS5A3166 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 500In Stock
6,000Expected 08-02-2027
Cut Tape
₹17.20
₹11.46
₹10.13
₹8.60
Reel
₹6.40
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3,379In Stock
Cut Tape
₹22.93
₹15.86
₹14.04
₹12.04
Reel
₹9.36
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel