ADGS1212 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable
125Expected 09-03-2026
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 625 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 490 ns 225 ns - 40 C + 125 C ADGS1212 Tray
Analog Devices Analogue Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 625 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 490 ns 225 ns - 40 C + 125 C ADGS1212 Reel