Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NMUX27518EBY/SOT8041/HWQFN24 191In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF 200In Stock
3,000Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EPW/SOT355/TSSOP24 200In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP 200In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW/SOT355/TSSOP24 200In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HCT4852PW-Q100/SOT403/TSSOP1 499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 210 Ohms 25 ns 80 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW-Q100/SOT403/TSSOP1 1In Stock
2,500Expected 15-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V +/- 5 V +/- 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW/SOT403/TSSOP16 5In Stock
7,372Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V +/- 5 V +/- 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051D-Q100/SOT109/SO16
11,418Expected 12-02-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SO-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052D/SOT109/SO16
92,815Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs DHVQFN-24 MULTIPLEXER SWTCH IC
8,475Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067BQ/SOT815/DHVQFN24 3,000In Stock
15,000Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW/SOT355/TSSOP24
17,197Expected 25-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051PW/SOT403/TSSOP16 852In Stock
19,000Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ/SOT763/DHVQFN16 36In Stock
9,000Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051BQ-Q100/SOT763/DHVQFN1 771In Stock
9,100Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851BQ-Q100/SOT763/DHVQFN1
8,900On Order
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851D-Q100/SOT109/SO16 2,452In Stock
7,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851PW-Q100/SOT403/TSSOP16
27,486On Order
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW/SOT403/TSSOP16
14,908On Order
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4851PW-Q100/SOT403/TSSOP1
7,500Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4052PW/SOT403/TSSOP16
12,480On Order
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 1 V 6 V 375 Ohms 56 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT/SOT109/SO16
24,799On Order
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT-Q100/SOT403/TSSOP16
7,500Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 365 Ohms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT/SOT109/SO16
16,464On Order
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel