+ 125 C Tube Multiplexer Switch ICs

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX36S16IPWR 2,471In Stock
₹1,542.02
₹1,221.00
₹1,126.42
₹964.00
Min.: 1
Mult.: 1
MUX36S16 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C 10 V to 36 V Tube
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852DR 2,910In Stock
₹115.60
₹83.41
₹72.13
₹65.73
Min.: 1
Mult.: 1
SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C 2 V to 6 V Tube
onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 5,599In Stock
₹71.66
₹50.45
₹45.19
Min.: 1
Mult.: 1
MC14053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C 3 V to 18 V Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux
1,902In Stock
₹1,436.92
₹1,135.97
₹1,013.68
₹976.42
Min.: 1
Mult.: 1
Max.: 1,523
ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C 12 V Tube
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog ALT 595 -CD4052BE ALT 595-C ALT 595-CD4052BE
902In Stock
₹84.08
₹60.29
₹51.21
₹46.05
Min.: 1
Mult.: 1
CD4052B Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C 5 V to 18 V Tube
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer ALT 5 ALT 595-CD4097BM
573In Stock
₹76.43
₹54.94
₹46.53
₹41.94
Min.: 1
Mult.: 1
CD4097B Multiplexers/Demultiplexers SMD/SMT SOIC-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C 5 V to 18 V Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr A ALT 595-CD74HC4051E
1,398In Stock
₹102.23
₹72.61
₹65.64
₹57.80
Min.: 1
Mult.: 1
CD74HC4051 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C 2 V to 6 V Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A LT 595-CD4053BE ALT ALT 595-CD4053BE
1,570In Stock
₹92.67
₹66.59
₹56.56
₹50.92
Min.: 1
Mult.: 1
CD4053B Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C 5 V to 18 V Tube
Texas Instruments Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IPWR 296In Stock
₹482.48
₹367.83
₹339.17
₹297.13
Min.: 1
Mult.: 1
MUX509 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 36 V 5 V 18 V 200 Ohms 136 ns 75 ns - 40 C + 125 C 10 V to 36 V Tube
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 1,720In Stock
₹91.72
₹73.28
₹68.69
₹63.73
Min.: 1
Mult.: 1
CD74HCT4051 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 55 ns 45 ns - 55 C + 125 C 4.5 V to 5.5 V Tube
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPWR 1,239In Stock
₹153.82
₹112.74
₹94.20
₹89.43
Min.: 1
Mult.: 1
CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C 5 V to 18 V Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPWR 130In Stock
₹877.06
₹682.16
₹582.79
₹580.88
Min.: 1
Mult.: 1
MUX36D04 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C 10 V to 36 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
2,524In Stock
₹238.85
₹233.12
₹228.34
₹223.56
Min.: 1
Mult.: 1
Max.: 2,019
MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C 3 V, 5 V, 9 V Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX.
197In Stock
₹946.80
₹925.78
₹905.72
₹887.57
Min.: 1
Mult.: 1
Max.: 157
ADG428 Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C 12 V, 15 V Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 4-Ch Anl g Mltplx/Demltplx A ALT 595-CD74HCT4052E
499In Stock
₹106.05
₹77.77
₹66.02
₹60.00
Min.: 1
Mult.: 1
CD74HCT4052 Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C 4.5 V to 5.5 V Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC
19In Stock
₹4,937.51
₹4,403.44
₹4,209.49
₹4,041.34
Min.: 1
Mult.: 1
No
ADG509A Multiplexers Through Hole CDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C 10.8 V to 16.5 V Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C.
198In Stock
₹638.21
₹489.16
₹452.86
₹406.05
Min.: 1
Mult.: 1
Max.: 158
ADG659 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C 5 V Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC
19In Stock
₹6,062.97
₹5,928.26
₹5,800.23
₹5,683.67
Min.: 1
Mult.: 1
AD7506 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 300 Ohms 1 us - 55 C + 125 C 15 V Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC
14In Stock
₹4,725.41
₹4,620.31
₹4,520.00
₹4,430.19
Min.: 1
Mult.: 1
AD7506 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C 15 V Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC
102In Stock
₹1,756.98
₹1,328.01
₹1,268.77
Min.: 1
Mult.: 1
Max.: 81
ADG528A Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C 10.8 V to 16.5 V Tube
Analog Devices ADG506ATE/883B
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC
3In Stock
₹29,491.29
₹26,615.53
₹25,531.15
Min.: 1
Mult.: 1
No
ADG506A Multiplexers SMD/SMT 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C 12 V, 15 V Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C.
3,616In Stock
₹750.94
₹579.93
₹515.92
₹484.39
Min.: 1
Mult.: 1
Max.: 2,892
ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C 3 V to 5.5 V Tube
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog 3,951In Stock
11,000Expected 21-01-2027
₹83.12
₹58.95
₹52.83
₹46.91
Min.: 1
Mult.: 1
CD4052B Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C 5 V to 18 V Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog 7,491In Stock
₹87.90
₹62.87
₹56.66
₹49.78
Min.: 1
Mult.: 1
CD4053B Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C 5 V to 18 V Tube
Texas Instruments Multiplexer Switch ICs High Spd CMOS Analog 11,670In Stock
₹99.36
₹71.18
₹64.20
₹56.56
Min.: 1
Mult.: 1
CD74HC4051 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C 2 V to 6 V Tube