Nexperia Power Switch ICs - Power Distribution

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Nexperia Power Switch ICs - Power Distribution NPS3005GP-Q100/SOT8067/HWSON8 3,240In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Output 6 A 19 mOhms 500 mV to 5.5 V - 40 C + 105 C SMD/SMT HWSON-8 Reel, Cut Tape
Nexperia Power Switch ICs - Power Distribution NPS4069GV/SOT753/SO5 2,383In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 1.5 A 1.83 A 140 mOhms 3 ms 3 ms 2.2 V to 5.5 V - 40 C + 125 C SMD/SMT TSOP-5 Reel, Cut Tape
Nexperia Power Switch ICs - Power Distribution Compact parallelable 1.5 V to 5.5 V, 1.5 A, low Iq load switch with true reverse current blocking 175In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output 1.5 A 2.2 A 1.5 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-4 Reel, Cut Tape
Nexperia Power Switch ICs - Power Distribution NPS4001GV/SOT753/SO5 2,757In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 2 A 2.37 A 140 mOhms 3 ms 3 ms 2.2 V to 5.5 V - 40 C + 125 C SMD/SMT TSOP-5 Reel, Cut Tape
Nexperia Power Switch ICs - Power Distribution NPS1000UP/SOT8068/WLCSP8 8,000In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Load Switch 1 Output 1.5 A 4.5 A 12.6 mOhms 500 mV to 1 V - 40 C + 105 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution SOT8044-1 POWER SWITCH IC 2,500In Stock
9,500Expected 19-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Output 2 A 110 mA to 2.5 A 88 mOhms 3 ms 3 ms 5.5 V - 40 C + 125 C SMD/SMT SON-6 NPS4053 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution SOT8044-1 POWER SWITCH IC 1,602In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive Grade Load Switch 1 Output 2 A 110 mA to 2.5 A 88 mOhms 3 ms 3 ms 5.5 V - 40 C + 125 C SMD/SMT SON-6 NPS4053 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution NPS3102AGB/SOT8037/WDFN10 18In Stock
Min.: 1
Mult.: 1

Resettable Electronic Fuse - 40 C + 125 C SMD/SMT DFN-3030-10 NPS3102
Nexperia Power Switch ICs - Power Distribution SOT8044 LOAD SWTCH 5.5V .055 198In Stock
3,000Expected 19-02-2027
Min.: 1
Mult.: 1
Reel: 3,000

Precision 1 Output 2 A 110 mA to 2.5 A 140 mOhms 3 ms 3 ms 2.2 V to 5.5 V - 40 C + 125 C SMD/SMT TSOP-6 NPS4053 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution 0.5V to 5.5V, 6A, 15mOhms, Single Channel Load Switch with Soft Start 132In Stock
3,000Expected 03-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

2 Output 6 A 19 mOhms 500 mV to 5.5 V - 40 C + 105 C SMD/SMT HWSON-8 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution NPS1001UP/SOT8068/WLCSP8 250In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Load Switch 1 Channel 1.5 A 4.5 A 18 mOhms 212 us 800 us - 40 C + 105 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution SOT8044 LOAD SWTCH 5.5V .055
2,989Expected 19-02-2027
Min.: 1
Mult.: 1
Reel: 3,000

Switch 1 Output 2 A 110 mA to 2.5 A 140 mOhms 3 ms 3 ms 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT TSOP-6 NPS4053 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution NPS3102BGB/SOT8037/WDFN10 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000

Resettable Electronic Fuse - 40 C + 125 C SMD/SMT DFN-3030-10 NPS3102