18 dB RF Amplifier

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi
1,264In Stock
Min.: 1
Mult.: 1
: 2,500

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 10.7-12.7GHz Ultra Low NF LNA
48In Stock
Min.: 1
Mult.: 1

10.7 GHz to 12.7 GHz 3 V 32 mA 18 dB 1.07 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD320 Reel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2,746In Stock
Min.: 1
Mult.: 1
: 3,000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1,819In Stock
Min.: 1
Mult.: 1
: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Wide Band LNA 18dB 40 to 780MHz 0.9dB 1,445In Stock
Min.: 1
Mult.: 1
: 1,500

40 MHz to 780 MHz 5 V 40 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT EQFN2-6 GaAs - 5 dBm - 40 C + 105 C NJG17 Reel, Cut Tape
Analog Devices RF Amplifier E-band VGA 3Ghz 360In Stock
Min.: 1
Mult.: 1

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape
Nisshinbo RF Amplifier Wide Band LN Amp GaAs MMIC 20mA 3,438In Stock
Min.: 1
Mult.: 1
: 4,000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
MACOM A88
MACOM RF Amplifier 5-500MHz NF 3.5dB Gain 18.0dB
24In Stock
Min.: 1
Mult.: 1

2 MHz to 500 MHz 15 V 79 mA 18 dB 3.5 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20.5 dBm 30 dBm - 40 C + 125 C Bulk
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2,954In Stock
Min.: 1
Mult.: 1
: 3,000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz,
1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C
Qorvo RF Amplifier 6-18GHz 1W driver Amp 100In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Nisshinbo RF Amplifier Low Current Consumption GNSS Wideband Low Noise Amplifier 4,235In Stock
Min.: 1
Mult.: 1
: 5,000
1.164 GHz to 1.61 GHz 1.7 V to 3.7 V 3.4 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 26 dBm - 7 dBm - 40 C + 105 C NT1195 Reel, Cut Tape
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp 78In Stock
8Expected 17-08-2026
Min.: 1
Mult.: 1
Max.: 10

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Cut Tape
Qorvo RF Amplifier K-Band, 2W MMIC PA 250In Stock
Min.: 1
Mult.: 1
: 250

24.2 GHz to 26.5 GHz 18 dB Power Amplifiers SMD/SMT QFN-28 Si 31.5 dBm 43 dBm - 40 C + 85 C QPA4536 Reel, Cut Tape
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 4,618In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier GaAs pHemt MMIC Med PA, 5 - 20 GHz 1,736In Stock
Min.: 1
Mult.: 1
Max.: 200
No
5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Texas Instruments RF Amplifier 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 8,635In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1,761In Stock
Min.: 1
Mult.: 1
: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.5-6.0 GHz Ultra LNA 3,008In Stock
7,500Expected 13-10-2026
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

500 MHz to 6 GHz 3.15 V to 5.25 V 54 mA 18 dB 0.59 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20.6 dBm 36 dBm - 40 C + 105 C QPL9058 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB 2,210In Stock
2,700Expected 28-08-2026
Min.: 1
Mult.: 1
: 3,000

100 MHz to 6 GHz 4.7 V 70 mA 18 dB 4.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 17 dBm 35 dBm - 40 C + 85 C SKY65015 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,CATV,5-1218MHz,SOT-89,1kReel
2,248In Stock
Min.: 1
Mult.: 1
: 1,000

5 MHz to 1.218 GHz 5 V 110 mA 18 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 19 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30%
3In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
Guerrilla RF RF Amplifier High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz 22,574In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

4 GHz to 10 GHz 2.7 V to 5 V 18 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 22 dBm - 40 C + 105 C GRF2101 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 113In Stock
Min.: 1
Mult.: 1
: 500

450 MHz to 6 GHz 4 V 60 mA 18 dB 0.4 dB Low Noise Amplifiers SMD/SMT Si 21.1 dBm 35.9 dBm - 40 C + 85 C TAV Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier DC-26 GHz GaAs 2In Stock
Min.: 1
Mult.: 1

0 Hz to 26 GHz 7 V 150 mA 18 dB 3.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 34 dBm - 55 C + 85 C Waffle