20 dB RF Amplifier

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 611In Stock
Min.: 1
Mult.: 1
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 926In Stock
Min.: 1
Mult.: 1
: 1,000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz 1,173In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 1.8 GHz 5 V 120 mA 20 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 19 dBm 34 dBm - 40 C + 100 C QPL1819 Reel, Cut Tape
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
MACOM RF Amplifier LNA, 20-55GHz,5mm12ld,T&R
215In Stock
Min.: 1
Mult.: 1
: 500

20 GHz to 55 GHz 4.5 V 20 dB 4 dB Low Noise Amplifiers SMD/SMT Si 14 dBm 24 dBm - 40 C + 85 C MAAL-0111 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 40-1000MHz NF 5.5dB, Gain 20dB 40In Stock
Min.: 1
Mult.: 1
: 50

40 MHz to 1 GHz 24 V 360 mA 20 dB 5.5 dB CATV Amplifiers SOT-115 GaAs - 30 C + 100 C D10040180 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50?
28In Stock
Min.: 1
Mult.: 1
: 50

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB
2In Stock
114On Order
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
Qorvo CMD271
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier
65In Stock
Min.: 5
Mult.: 5

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.9 dB Low Noise Amplifiers SMD/SMT Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Waffle
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 97In Stock
Min.: 1
Mult.: 1

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Cut Tape
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
Analog Devices RF Amplifier 10 MHz to 20 GHz High Gain LNA 7In Stock
Min.: 1
Mult.: 1

10 MHz to 6 GHz 3 V to 6 V 220 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 38 dBm - 40 C + 85 C ADL8100
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm
6In Stock
Min.: 1
Mult.: 1

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 4,275In Stock
Min.: 1
Mult.: 1
: 7,500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 481In Stock
1,500Expected 03-06-2026
Min.: 1
Mult.: 1
: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Low Noise Amp GaAs MMIC 1.5V to 3.6V
8,187In Stock
Min.: 1
Mult.: 1
: 5,000

1.575 GHz 1.5 V to 3.6 V 4 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT GaAs - 16.5 dBm - 40 C + 105 C NJG1143 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 1,921In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 2.7 GHz 3.3 V, 5 V 42 mA 20 dB 5.3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 9.1 dBm 23.6 dBm - 40 C + 85 C AD8353 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 3,026In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 2.7 GHz 3.3 V, 5 V 23 mA 20 dB 4.6 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 4.6 dBm 19 dBm - 40 C + 85 C AD8354 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier IF Gain Block 20-500MHz 2,003In Stock
Min.: 1
Mult.: 1
: 1,500

20 MHz to 500 MHz 4.75 V to 5.25 V 100 mA 20 dB 2.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 39 dBm - 40 C + 85 C ADL5531 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB 1,440In Stock
Min.: 1
Mult.: 1
: 1,500

20 MHz to 6 GHz 4.5 V to 5.5 V 93 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 40 dBm - 40 C + 85 C ADL5542 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 1,699In Stock
1,600Expected 29-05-2026
Min.: 1
Mult.: 1
: 1,000

50 MHz to 4 GHz 4.5 V to 5.5 V 89 mA 20 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.3 dBm 42 dBm - 40 C + 85 C ADL5602 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB 7,937In Stock
Min.: 1
Mult.: 1
: 3,000

400 MHz to 3.8 GHz 5 V 188 mA 20 dB 4 dB Power Amplifiers SMD/SMT SOT-89-4 Si 28.5 dBm 42 dBm - 40 C + 85 C SKY65162 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50?
4In Stock
20Expected 30-11-2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm
4In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk