TRC103

RFMi
198-TRC103
TRC103

Mfr.:

Description:
RF Transceiver Transceiver,RFIC,860-960 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,209

Stock:
18,209 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹518.38 ₹518.38
₹361.16 ₹3,611.60
₹336.00 ₹8,400.00
₹295.57 ₹29,557.00
₹281.20 ₹70,300.00
₹251.55 ₹1,25,775.00
₹212.92 ₹2,12,920.00
Full Reel (Order in multiples of 3000)
₹203.94 ₹6,11,820.00

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: RF Transceiver
RoHS:  
FSK/OOK
863 MHz to 960 MHz
200 kb/s
FSK, OOK
2.1 V
3.6 V
3.5 mA
25 mA
15 dBm
- 40 C
+ 85 C
SPI
QFN-32
Reel
Cut Tape
Brand: RFMi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 112 dBm
Series: TRC
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RFMi
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390010
ECCN:
EAR99

TRC103 Multi-Channel Low Power UHF RF Transceiver

RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver is a single-chip transceiver designed for low-cost, high volume, two-way short-range wireless applications in the 863MHz to 870MHz, 902MHz to 928MHz, and 950MHz to 960MHz frequency bands. All critical-RF and baseband functions are integrated into the TRC103, minimizing the external component count and simplifying and speeding design-ins. A microcontroller, RF SAW filter, 12.8MHz crystal, and a few passive components create a complete, robust radio function. The TRC103 incorporates a set of low-power states to reduce the overall current consumption and extend battery life. Small size and low power consumption make the RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver ideal for a wide variety of short-range radio applications.