TQL9062

Qorvo
772-TQL9062
TQL9062

Mfr.:

Description:
RF Amplifier .5-6GHz NF 1.4dB Gain 16.3dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,390

Stock:
3,390 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹879.53 ₹879.53
₹690.87 ₹17,271.75
₹544.43 ₹54,443.00
₹449.20 ₹1,12,300.00
₹380.02 ₹1,90,010.00
₹330.61 ₹3,30,610.00
Full Reel (Order in multiples of 2500)
₹320.73 ₹8,01,825.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
500 MHz to 6 GHz
5 V
122 mA
16.3 dB
1.4 dB
Gain Block Amplifiers
SMD/SMT
DFN-8
Si
21.3 dBm
43.6 dBm
- 40 C
+ 105 C
TQL9062
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQL9062-PCB
Input Return Loss: 13 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.5 GHz
Part # Aliases: 1125846
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

Gain Block Amplifiers for Sub-6GHz 5G

Qorvo Gain Block Amplifiers for Sub-6GHz 5G are a wide selection of general-purpose, internally matched MMIC amplifiers. The amplifiers are targeted for many applications in network infrastructure and defense/aerospace. These components showcase the wide range of performance capabilities using Qorvo's processes. Qorvo Gain Block Amplifiers for Sub-6GHz 5G are internally matched and offer various gain and linearity levels in a variety of package types.

TQL906x Ultra Low Noise Bypass LNA

Triquint TQL906x features high-linearity, ultra-low noise, and an integrated bypass mode. The TQL906x is designed for wireless infrastructure and covers the 1.5Ghz to 4GHz frequency band. It is internally matched using a high-performance E-pHEMT process and only requires four external components for operation. An internal active bias circuit maintains high performance over temperature.
Learn More