NJM14570RB1-TE1

Nisshinbo
513-NJM14570
NJM14570RB1-TE1

Mfr.:

Description:
Modulator/Demodulator Wide-B FM IF Demod 1.8 to 9V 2.9mA 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
FM
15 MHz
10.7 MHz
1.8 V to 9 V
2.9 mA
Si
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Brand: Nisshinbo
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 410 mW
Product Type: Modulator / Demodulator
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 9 V
Supply Voltage - Min: 1.8 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJM14570 Wide Band FM IF Demodulator

Nisshinbo NJM14570 Wide Band FM IF Demodulator is a wide band IF IC with a maximum IF input frequency of 15MHz. It includes an IF amplifier, quadrature detector and RSSI. Typical applications include RF IDs, radar detectors, wireless infrared communication systems, voice transmission systems and a few MHz band signal detectors.​

In Stock: 13,958

Stock:
13,958 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.98 ₹95.98
₹68.58 ₹685.80
₹61.78 ₹1,544.50
₹54.32 ₹5,432.00
₹50.78 ₹12,695.00
₹48.64 ₹24,320.00
₹47.06 ₹47,060.00
Full Reel (Order in multiples of 2000)
₹45.01 ₹90,020.00
₹44.91 ₹1,79,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.