LTC5589IUF#PBF

Analog Devices
584-LTC5589IUF#PBF
LTC5589IUF#PBF

Mfr.:

Description:
Modulator/Demodulator 700MHz to 6GHz L Pwr Direct 4xrature Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Modulator
Quadrature
6 GHz
700 MHz
2.7 V to 3.6 V
29.5 mA
Si
- 40 C
+ 105 C
SMD/SMT
QFN-24
Brand: Analog Devices
Development Kit: DC2391A
Interface Type: Serial, SPI
Packaging: Tube
Product Type: Modulator / Demodulator
Series: LTC5589
Factory Pack Quantity: 91
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

LTC5589 Low Power Direct Quadrature Modulators

Analog Devices Inc. LTC5589 700MHz to 6GHz Low Power Direct Quadrature Modulators are developed for low-power wireless applications. Applying 90° phase-shifted signals to the I and Q inputs will accomplish single-sideband modulation or side-band suppressed upconversion.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 489
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,545.84 ₹1,545.84
₹1,210.49 ₹12,104.90
₹1,126.42 ₹28,160.50
₹1,033.74 ₹94,070.34
₹1,024.19 ₹2,79,603.87