LFCSP-32 Phase Locked Loops - PLL

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Phase Locked Loops - PLL Wideband PLL w/ int ultra low noise VCO
586In Stock
₹7,475.05
₹6,060.10
₹5,840.36
₹5,537.50
Min.: 1
Mult.: 1
Max.: 476
PLL + VCO 1 Circuit 250 MHz 10 MHz 54 MHz to 6.8 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N PLL with 30V Charge Pump
788In Stock
Cut Tape
₹535.02
₹523.56
₹512.09
₹501.59
Min.: 1
Mult.: 1
Max.: 630
Integer-N 1 Circuit 3 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO
7,246In Stock
Cut Tape
₹2,403.79
₹1,927.04
₹1,806.66
₹1,673.86
Reel
₹1,535.33
Min.: 1
Mult.: 1
Max.: 5,796
: 1,500
Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 35 MHz 35 MHz to 4.4 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 6.6GHz PLL with integrated VCO
277In Stock
₹7,475.05
₹6,060.10
₹5,840.36
₹5,537.50
Min.: 1
Mult.: 1
Max.: 221
PLL Frequency Synthesizer + VCO 1 Circuit 600 MHz 10 MHz 51.5625 MHz to 6.6 GHz 3.4485 V 3.1515 V Si - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 14GHz PLL + Integrated VCO
520In Stock
₹13,482.60
₹11,276.59
₹10,392.84
₹10,119.60
Min.: 1
Mult.: 1
Max.: 416
PLL + VCO 1 Circuit 600 MHz 10 MHz 54 MHz to 13.6 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N PLL with 30V Charge Pump
113In Stock
₹535.02
₹523.56
₹512.09
Min.: 1
Mult.: 1
Max.: 90
Integer-N 1 Circuit 3 GHz 500 MHz 31.25 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 5GHz frac-N PLL with 28V charge pump
58In Stock
₹1,631.82
₹1,277.37
₹1,189.47
₹1,092.98
Min.: 1
Mult.: 1
Fractional-N/Integer-N 1 Circuit 300 MHz 10 MHz 500 MHz to 5 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL Fast Settling PLL Synthesizer
308In Stock
₹1,019.41
₹997.44
₹975.46
₹955.40
Min.: 1
Mult.: 1
Max.: 246
Fractional-N 1 Circuit 3.5 GHz 300 MHz 470 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 6GHz ultra fast settling Fractional-N PL
11In Stock
₹1,936.60
₹1,893.60
₹1,852.52
₹1,815.26
Min.: 1
Mult.: 1
Fractional-N PLL 1 Circuit 6 GHz 400 MHz 900 MHz to 1.8 GHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL F-N with high performance integrated VCO
782In Stock
₹2,092.33
₹1,658.57
₹1,549.66
₹1,430.23
Min.: 1
Mult.: 1
Max.: 625
Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 137.5 MHz 135 MHz to 4.35 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL F-N with high performance integrated VCO
850In Stock
Cut Tape
₹2,063.66
₹1,649.98
₹1,545.84
₹1,431.19
Min.: 1
Mult.: 1
Max.: 683
Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 137.5 MHz 135 MHz to 4.35 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz PLL w/integrated low noise VCO
293In Stock
₹5,487.82
₹4,485.60
₹4,234.33
₹4,116.82
Min.: 1
Mult.: 1
Max.: 234
PLL + VCO 2 Circuit 600 MHz 10 MHz 54 MHz to 4.4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N/int-N PLL
5In Stock
₹541.71
₹530.25
₹518.78
₹508.27
Min.: 1
Mult.: 1
Integer-N 1 Circuit 3.5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray