MC12093MNR4G

onsemi
863-MC12093MNR4G
MC12093MNR4G

Mfr.:

Description:
Prescaler LO PWR PRESCLR 2/4/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Prescaler
RoHS:  
1.1 GHz
100 MHz
2, 4, 8
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 800 mV
Product Type: Prescaler
Series: MC12093
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 1,295

Stock:
1,295 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹517.83 ₹517.83
₹394.58 ₹3,945.80
₹363.05 ₹9,076.25
₹329.61 ₹32,961.00
₹313.37 ₹78,342.50
₹302.86 ₹1,51,430.00
Full Reel (Order in multiples of 1000)
₹299.04 ₹2,99,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩