Infineon Technologies RF Amplifier

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 11,102In Stock
Min.: 1
Mult.: 1
: 15,000
1.4 GHz to 2.7 GHz 1.8 V 5.8 mA 20.2 dB 11.5 dB Low Noise Amplifiers SMD/SMT TSNP-9-2 Si - 17 dBm Reel, Cut Tape
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 4,255In Stock
Min.: 1
Mult.: 1
: 7,500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 6,627In Stock
Min.: 1
Mult.: 1
: 15,000

2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.7 mA 12.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 1 dBm 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 13,406In Stock
Min.: 1
Mult.: 1
: 15,000

1.55 GHz to 1.615 GHz 1.1 V to 3.6 V 1.1 mA 18.2 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSLP-4 SiGe - 17 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier 7x LNA Bank with Output Cross-Switch for 5G 4,880In Stock
Min.: 1
Mult.: 1
: 5,000

600 MHz to 2.7 GHz 1.2 V, 1.8 V 21 dB 0.8 dB SMD/SMT PG-WF2BGA-50-2 Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5,907In Stock
Min.: 1
Mult.: 1
: 6,000

3.1 GHz to 4.2 GHz 4.75 V to 5.25 V 38.5 dB 3.3 dB Driver Amplifiers SMD/SMT VQFN-24 31 dBm 41.1 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE
1,995In Stock
Min.: 1
Mult.: 1
: 2,000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 35.1 dB 3.4 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.3 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE
1,995In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 GHz to 4.2 GHz 4.75 V to 5.25 V 35.2 dB 3.1 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.5 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE
1,883In Stock
Min.: 1
Mult.: 1
: 2,000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 34.8 dB 3.8 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.2 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE
882In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 GHz to 4.2 GHz 4.75 V to 5.25 V 35 dB 3.2 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.1 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 8,939In Stock
Min.: 1
Mult.: 1
: 15,000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 260In Stock
Min.: 1
Mult.: 1
: 7,500

TSNP-7 Si BGA715N7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 16,816In Stock
Min.: 1
Mult.: 1
: 12,000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 0.9 dB SMD/SMT PG-TSNP-6 - 14 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 11,357In Stock
Min.: 1
Mult.: 1
: 15,000

716 MHz to 960 MHz 1.5 V to 3.6 V 4.9 mA 13.6 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 1 dBm 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 3,859In Stock
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 8,389In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 799In Stock
1,50,000On Order
Min.: 1
Mult.: 1
: 15,000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1,435In Stock
15,000On Order
Min.: 1
Mult.: 1
: 15,000

1.805 GHz to 2.69 GHz 1.5 V to 3.6 V 4.3 mA 12.3 dB 0.85 dB Low Noise Amplifiers SMD/SMT SiGe 5 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE
5In Stock
Min.: 1
Mult.: 1
: 2,000

2.3 GHz to 2.7 GHz 3.3 V 34.4 dB 3.5 dB Power Amplifiers TSNP-16 SiGe 32.2 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 13,190In Stock
Min.: 1
Mult.: 1
: 12,000

2.3 GHz to 2.7 GHz 1.1 V to 3.3 V 2.2 mA 20.3 dB 0.6 dB General Purpose Amplifiers SMD/SMT TSNP-6-10 Si - 17 dBm - 7 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 7,500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 54In Stock
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 2 V to 5 V 25 mA 18.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 10In Stock
3,000Expected 19-11-2026
Min.: 1
Mult.: 1
: 3,000

3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 8In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1,788In Stock
Min.: 1
Mult.: 1
: 12,000

2.3 GHz to 2.69 GHz 1.5 V to 3.6 V 8.5 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 16 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape