- 30 C RF Amplifier

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 5-100MHz NF 3.6dB Gain 25.8dB
42In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 133 mA 25.5 dB 3.4 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005250L Bulk
Qorvo RF Amplifier 45-1218MHz Hybrid Push/ Pull Amp.
50In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28.5 dB 4.6 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPP3870 Tray
Qorvo RF Amplifier 1GHz 23dB Gain Low Current Pwr Dblr 44In Stock
Min.: 1
Mult.: 1

1.003 GHz 24 V 400 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-7 GaAs GaN - 30 C + 100 C QPA3223 Tray
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 51In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo RF Amplifier 1GHz GaAs/GaN Gain 25dB
114In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 420 mA 25 dB 5 dB CATV Amplifiers Screw GaAs GaN - 30 C + 100 C RFPD9950 Bulk
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 38In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Bulk
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp
13In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 28dB 12In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 420 mA 28 dB 5.1 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3540 Bulk
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 25In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 23dB 47In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 23.7 dB 5 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA9831 Bulk
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN
46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3210 Tray
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 324In Stock
550Expected 04-12-2026
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 24.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3220 Tray
Qorvo RF Amplifier 5-200MHz NF 5dB Gain 36dB 56In Stock
Min.: 1
Mult.: 1

5 MHz to 200 MHz 24 V 158.5 mA 35.2 dB 5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C R2005350L Bulk
Qorvo RF Amplifier 40-1003MHz Gain 34.5
50Expected 03-12-2026
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 280 mA 34.5 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3320 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 23dB
152On Order
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3580 Bulk
Qorvo RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB
100On Order
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.1 dB 2.5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C RFRP2241 Bulk
Qorvo RF Amplifier 45-1003MHz Gain 22.5dB
18Expected 11-12-2026
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 22.8 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3340 Bulk
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

600 MHz to 2.7 GHz 1.2 V 80 uA 21 dB 0.8 dB Low Noise Amplifiers SMD/SMT BGA-50 Si - 30 C + 85 C Reel
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid
Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3230 Bulk
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid
Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.218 GHz 24 V 470 mA 24.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3240 Bulk
Qorvo RF Amplifier 300MHz 35dB Return path MCM
Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 300 MHz 12 V 195 mA 35.6 dB 3.9 dB CATV Amplifiers SMD/SMT MCM-32 Si 44 dBm - 30 C + 100 C QPA5368 Reel
Qorvo RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB
Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

5 MHz to 100 MHz 24 V 130 mA 30.3 dB 4.2 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005300L Bulk
Qorvo RF Amplifier 5-200MHz NF 5dB Gain 30.5dB
Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

5 MHz to 200 MHz 24 V 138 mA 30.3 dB 4.7 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C R2005300L Bulk
Qorvo RF Amplifier 5-300MHz NF 5.8dB Gain 25.5dB
Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

5 MHz to 300 MHz 24 V 138 mA 25.3 dB 5.6 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R3005250L Bulk
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB
Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel