30 mA RF Amplifier

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2,623In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA 732In Stock
900Expected 29-10-2026
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape
HUBER+SUHNER RF Amplifier SENCITY Low Noise Amplifier GNSS (GPS, GLONASS, BeiDou, Galileo) 47In Stock
Min.: 1
Mult.: 1

3.3 V to 5.5 V 30 mA 25 dB 2 dB Low Noise Amplifiers Screw - 40 C + 85 C
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 787In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 30 mA 5.3 dB 2.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 32.2 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 996In Stock
Min.: 1
Mult.: 1
: 500

45 MHz to 6 GHz 4 V 30 mA 17 dB 0.5 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20.5 dBm 30.3 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Analog Devices HMC-ALH435-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 5 - 20 GHz 10In Stock
Min.: 2
Mult.: 2
Max.: 10

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 20In Stock
500Expected 28-09-2026
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 30 mA 9.6 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 16.7 dBm 29.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Sample,I.C., amp, 24-30 GHz, Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

24 GHz to 30 GHz 3 V 30 mA 13 dB 2.9 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm 16 dBm - 55 C + 85 C HMC341 Gel Pack
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA Die
Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

8 GHz to 12 GHz 3 V 30 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT - 40 C + 85 C CMD319
MACOM MAAL-011146-TR1000
MACOM RF Amplifier Amplifier, Dual LNA, Ka Band,3mm,1K reel
Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

17.25 GHz to 21.5 GHz 30 mA 17 dB 1.4 dB Low Noise Amplifiers SMD/SMT PQFN-16 12 dBm 12 dBm - 40 C + 85 C Reel