40 mA RF Amplifier

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Wide Band LNA 18dB 40 to 780MHz 0.9dB 1,445In Stock
Min.: 1
Mult.: 1
: 1,500

40 MHz to 780 MHz 5 V 40 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT EQFN2-6 GaAs - 5 dBm - 40 C + 105 C NJG17 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,541In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 40 mA 15.8 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 13.4 dBm 28 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,190In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2,113In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 873In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 8.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 20 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS
2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 481In Stock
600On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 450In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 405In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 12.9 dB 6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 11.2 dBm 24.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,198In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3,076In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 666In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 4.3 V 40 mA 15.9 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 13.9 dBm 30 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 802In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 15.1 dB 4.6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.9 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / 897In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 3.9 GHz 4 V 40 mA 15.1 dB 1.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 27.7 dBm 42.9 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Linear Driver, Gain Block 274In Stock
661Expected 09-06-2027
Min.: 1
Mult.: 1
Max.: 935

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT SMT-12 Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 331In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs 8 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 451In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 3.6 V 40 mA 9 dB 6.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 12.6 dBm 24.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 417In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 3.6 V 40 mA 10.6 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 25.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 202In Stock
500Expected 01-09-2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 40 mA 5.5 dB 2.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 18.9 dBm 35.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 10In Stock
3,000Expected 19-11-2026
Min.: 1
Mult.: 1
: 3,000

3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 8In Stock
12,000Expected 19-11-2026
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4-6GHz NF .77dB OP1dB +20dBm 1,056In Stock
2,500Expected 24-08-2026
Min.: 1
Mult.: 1
: 2,500

4 GHz to 6 GHz 1.8 V to 5 V 40 mA 12.8 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 32 dBm - 40 C + 105 C GRF2505 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier Linear Driver, Gain Block
1,200Expected 23-10-2026
Min.: 1
Mult.: 1
Max.: 1,200
: 500

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3,730On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 11 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.2 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel