30 dBm RF Amplifier

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11bgn 3.3Volt -40C +85C
2,972In Stock
Min.: 1
Mult.: 1
: 3,000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2604L Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7-13GHz 1W Driver Amp
50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA
403In Stock
Min.: 1
Mult.: 1
: 500

7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz 1W driver Amp
10In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver
734In Stock
2,500Expected 15-10-2026
Min.: 1
Mult.: 1
Max.: 500
: 2,500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50?
2In Stock
3Expected 30-11-2026
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers SMD/SMT BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Bulk
Analog Devices RF Amplifier 27 GHz to 32 GHz 1W POWER AMPLIFIER
41In Stock
Min.: 1
Mult.: 1

27 GHz to 32 GHz 4 V to 6 V 700 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Cut Tape
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 20 MHz to 3 GHz with 39 dBm IP3, SMA Input, SMA Output and 27 dB Gain
1In Stock
Min.: 1
Mult.: 1

20 MHz to 3 GHz 11.5 V to 13 V 220 mA 27 dB Power Amplifiers GaAs 30 dBm 39 dBm Bag
Analog Devices RF Amplifier 20-54 GHz, 29 dBm, GaAs PA
1In Stock
Min.: 1
Mult.: 1

22 GHz to 40 GHz 5 V 1.5 A 17.5 dB 7 dB Power Amplifiers SMD/SMT LCC-18 GaAs 30 dBm 37 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Distributed Amplifier 3In Stock
Min.: 1
Mult.: 1
Max.: 3
: 100

100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
70On Order
Min.: 1
Mult.: 1

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
109On Order
Min.: 1
Mult.: 1

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 8.5 GHz to 11 GHz with 38 dBm IP3, SMA Input, SMA Output and 30 dB Gain
1Expected 02-09-2026
Min.: 1
Mult.: 1
8.5 GHz to 11 GHz 15.5 V 900 mA Power Amplifiers GaAs 30 dBm 38 dBm Bag
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50?
4Expected 24-08-2026
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers Screw BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Tray
Fairview Microwave RF Amplifier Medium Power Amplifier at 1 Watt P1dB Operating from 820 MHz to 960 MHz with 46 dBm IP3, SMA Input, SMA Output and 15 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
820 MHz to 960 MHz 8 V to 12 V 500 mA 15 dB Power Amplifiers 30 dBm 46 dBm Bag
Analog Devices RF Amplifier 27 GHz to 32 GHz 1W POWER AMPLIFIER
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

6 V 600 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Reel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 6.0 - 9.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

6 GHz to 9.5 GHz 7 V 820 mA 21 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC590G Reel
Analog Devices RF Amplifier Distributed Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel
Fairview Microwave RF Amplifier 12 GHz to 18 GHz, 43 dB Gain Broadband High Gain Amplifier with 1 Watt and SMA
Non-Stocked
Min.: 1
Mult.: 1
12 GHz to 18 GHz 11 V to 15 V 2 A 43 dB General Purpose Amplifiers 30 dBm 39 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 30 MHz to 3 GHz with 39 dBm IP3, SMA Input, SMA Output and 38 dB Gain
Non-Stocked
Min.: 1
Mult.: 1
30 MHz to 3 GHz 11 V to 13 V 510 mA 38 dB Power Amplifiers GaAs 30 dBm 39 dBm Bag
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver
Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100
: 100
1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm QPA9442 Reel
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB General Purpose Amplifiers SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER
Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

42 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 27-32 GHz 1 Watt Power Amp
Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

27 GHz to 31 GHz 6 V 420 mA 22 dB Power Amplifiers Si 30 dBm + 150 C TGA4509 Gel Pack
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 30dBm -40C +85C
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2565T Reel, Cut Tape, MouseReel