LFCSP-32 RF Amplifier

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier 1 Watt pow amp SMT, 6.0 - 9.5 GHz 76In Stock
103On Order
Min.: 1
Mult.: 1

6 GHz to 9.5 GHz 7 V 820 mA 21 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30.5 dBm 40 dBm - 40 C + 85 C HMC590G Cut Tape
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 553In Stock
Min.: 1
Mult.: 1

4.4 GHz to 5.2 GHz 4.75 V to 5.25 V 460 mA 37.4 dB 3.7 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 42 dBm - 40 C + 105 C ADL6337 Tray
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai 82In Stock
Min.: 1
Mult.: 1

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Cut Tape
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 243In Stock
Min.: 1
Mult.: 1

1 GHz to 3.1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Tray
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA 102In Stock
Min.: 1
Mult.: 1

2 GHz to 28 GHz 4 V to 7 V 53 mA 15.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 20 dBm 26 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios 491In Stock
1Expected 17-12-2026
Min.: 1
Mult.: 1

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Tray
Analog Devices RF Amplifier Distributed amp 83In Stock
Min.: 1
Mult.: 1

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 203In Stock
Min.: 1
Mult.: 1

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Cut Tape
Analog Devices RF Amplifier Amplifiers 111In Stock
128Expected 09-06-2027
Min.: 1
Mult.: 1

0 Hz to 22 GHz 10 V 400 mA 16 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm 40 dBm - 40 C + 85 C HMC797 Cut Tape
Analog Devices RF Amplifier Amplifiers 316In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 22 GHz 10 V 400 mA 13.5 dB 6 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 25.5 dBm 35 dBm - 40 C + 85 C HMC797 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA 693In Stock
Min.: 1
Mult.: 1

10 MHz to 2.8 GHz 28 V 100 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC8500 Cut Tape
Analog Devices RF Amplifier Amplifiers 289In Stock
1,083On Order
Min.: 1
Mult.: 1
Max.: 500

200 MHz to 22 GHz 10 V 350 mA 14 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27.5 dBm 40 dBm - 40 C + 85 C HMC907 Cut Tape
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER 541In Stock
Min.: 1
Mult.: 1

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Cut Tape
Analog Devices RF Amplifier Distributed Amplifier 127In Stock
Min.: 1
Mult.: 1
Max.: 50

0 Hz to 22 GHz 10 V to 15 V 500 mA 15 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 31 dBm 40 dBm - 55 C + 85 C HMC998 Cut Tape
Analog Devices RF Amplifier 0.0-1GHz 12W PA 5In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 500

10 MHz to 1.1 GHz 28 V 100 mA 18.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC1099 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 27 GHz to 32 GHz1W POWER AMPLIFIER
41In Stock
Min.: 1
Mult.: 1

27 GHz to 32 GHz 4 V to 6 V 700 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Cut Tape
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
51In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 36 dBm - 40 C + 85 C HMC943A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1.2-1.4 GHz 35W GaN PA 1In Stock
Min.: 1
Mult.: 1

900 MHz to 1.6 GHz 50 V 400 mA 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 - 40 C + 85 C ADPA1105 Cut Tape
Analog Devices RF Amplifier GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier 5In Stock
500Expected 03-12-2026
Min.: 1
Mult.: 1

0 Hz to 10 GHz 10 V to 15 V 385 mA 15 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm 43 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
1In Stock
Min.: 1
Mult.: 1

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 39 dBm - 40 C + 85 C HMC943A Cut Tape
Analog Devices RF Amplifier Distributed Amplifier 3In Stock
Min.: 1
Mult.: 1
: 100

100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaN Wideband Power Amplifier ICs
240On Order
Min.: 1
Mult.: 1
Max.: 50

300 MHz to 6 GHz 28 V 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1116 Cut Tape
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios
1,211Expected 17-12-2026
Min.: 1
Mult.: 1
: 1,500

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaN Driver Ampllifier
648On Order
Min.: 1
Mult.: 1

2.7 GHz to 3.8 GHz 28 V 150 mA 35 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 41.5 dBm 44 dBm - 40 C + 85 C HMC1114 Cut Tape
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA Non-Stocked Lead-Time 26 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

1 GHz to 3.1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Reel