PDFN-8 RF Amplifier

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5,813In Stock
Min.: 1
Mult.: 1
: 3,000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .5-1.6GHz NF .5dB Gain=21dB
2,928In Stock
Min.: 1
Mult.: 1
: 3,000

500 MHz to 1.6 GHz 4 V 60 mA 21 dB 0.5 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 32 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 2,976In Stock
3,000Expected 02-10-2026
Min.: 1
Mult.: 1
: 1,000

30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 3,010In Stock
5,000Expected 07-08-2026
Min.: 1
Mult.: 1
: 1,000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier,2-18GHz,2mm,3k reel 2,744In Stock
Min.: 1
Mult.: 1
: 3,000

2 GHz to 18 GHz 3.3 V to 5 V 76 mA 14 dB 2.9 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 24 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier,0.5-6 GHz,2mm-8LD,1k reel 309In Stock
Min.: 1
Mult.: 1
: 1,000

500 MHz to 6 GHz 5 V 90 mA 20 dB 2 dB Gain Block Amplifiers SMD/SMT PDFN-8 16 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 18,051In Stock
18,000Expected 21-08-2026
Min.: 1
Mult.: 1
: 1,000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1.4-4.0GHz NF .6dB Gain=17.5dB
Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

1.4 GHz to 4 GHz 4 V 30 mA to 80 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 19 dBm 34.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,LNA,18-31.5 GHz,2mm,1k reel
Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

18 GHz to 31.5 GHz 5 V 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT PDFN-8 Si 16 dBm 25 dBm - 40 C + 85 C Reel

MACOM RF Amplifier 45-1218MHz Gain 18dB NF 3.8dB Max 75 Ohm
Non-Stocked Lead-Time 14 Weeks

45 MHz to 1.218 GHz 8 V 130 mA 18 dB 2.7 dB CATV Amplifiers SMD/SMT PDFN-8 GaAs 24 dBm 38 dBm - 40 C + 85 C Reel
MACOM MAAL-011198-TR1000
MACOM RF Amplifier Amplifier,LNA,32-37GHz,2mm,1K reel
Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

32 GHz to 37 GHz 3.3 V 18.5 dB 3 dB Low Noise Amplifiers SMD/SMT PDFN-8 Si 18 dBm 23 dBm - 40 C + 85 C Reel