QFN-16 RF Amplifier

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1,035In Stock
Min.: 1
Mult.: 1
: 1,500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 320In Stock
Min.: 1
Mult.: 1
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 979In Stock
Min.: 1
Mult.: 1

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
Qorvo RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB
707In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 1.5 GHz 2 V to 5 V 57 mA 18.4 dB 0.62 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.4 dBm 40 dBm - 40 C + 105 C TQL9066 Reel, Cut Tape

Qorvo RF Amplifier 10.7-12.7GHz Ultra Low NF LNA
48In Stock
Min.: 1
Mult.: 1

10.7 GHz to 12.7 GHz 3 V 32 mA 18 dB 1.07 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD320 Reel
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 415In Stock
Min.: 1
Mult.: 1
: 500

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier, LNA 476In Stock
Min.: 1
Mult.: 1

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Cut Tape
Qorvo RF Amplifier 3.4-3.8 GHz Doherty Small cell PA (Band 1,145In Stock
Min.: 1
Mult.: 1
: 2,500

3.3 GHz to 3.8 GHz 5 V 492 mA 30.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 35.3 dBm - 40 C + 105 C QPA9942 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11bgn 3.3Volt -40C +85C
2,972In Stock
Min.: 1
Mult.: 1
: 3,000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2604L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 955In Stock
Min.: 1
Mult.: 1
: 3,000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz 40,500In Stock
Min.: 1
Mult.: 1
: 1,500

400 MHz to 500 MHz 3.5 V to 5 V 120 mA 41 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm - 40 C + 85 C GRF5504 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-6GHz GaAs Gain 20.1dB 12,834In Stock
30,000Expected 01-09-2026
Min.: 1
Mult.: 1
: 1,500

700 MHz to 6 GHz 5 V 100 mA 15.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 25.8 dBm 44 dBm - 40 C + 105 C GRF5511 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17dB, Single ended low power low NF ampl 2,250In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

5 MHz to 1.8 GHz 5 V, 8 V 125 mA, 135 mA 17.5 dB 1.5 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 20 dBm, 23 dBm 33 dBm, 32 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier 12dB SnglEnd low NF 5MHz to 700MHz Amp
2,237In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel, Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 64In Stock
Min.: 1
Mult.: 1

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Qorvo RF Amplifier 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz 1,173In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 1.8 GHz 5 V 120 mA 20 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 19 dBm 34 dBm - 40 C + 100 C QPL1819 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.1 - 2.7 GHz; GaAs pHEMT power amplifier 2,014In Stock
Min.: 1
Mult.: 1
: 1,500
100 MHz to 2.7 GHz 5 V 300 mA 17.5 dB 1.55 dB Power Amplifiers SMD/SMT QFN-16 GaAs 32 dBm 41 dBm - 40 C + 105 C GRF5112 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.50 - 2.70 GHz 1,970In Stock
Min.: 1
Mult.: 1
: 1,500

2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 85 C GRF5526 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier 244In Stock
1,500Expected 27-08-2026
Min.: 1
Mult.: 1
: 1,500

1.35 GHz to 1.45 GHz 5 V 185 mA 24.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm - 40 C + 85 C GRF5613 Reel, Cut Tape
Qorvo RF Amplifier 1W 8.5-10.5GHz MMIC
77In Stock
Min.: 1
Mult.: 1

8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813
Microchip Technology RF Amplifier 2.4G PA, 3.3-5V, 3x3x0.9
2,957In Stock
Min.: 1
Mult.: 1
: 3,000

2.4 GHz to 2.5 GHz 3 V to 5 V 390 mA 30 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.92 - 1.99 GHz 4,281In Stock
Min.: 1
Mult.: 1
: 1,500

1.92 GHz to 1.99 GHz 5.5 V 205 mA 26.5 dB 4.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 45 dBm - 40 C + 85 C GRF5519 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Power Amplifier 968In Stock
Min.: 1
Mult.: 1
: 1,500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier
1,193In Stock
Min.: 1
Mult.: 1
: 1,500

50 MHz to 8 GHz 5 V 130 mA 21.2 dB 6.8 dB Variable Gain Amplifiers SMD/SMT QFN-16 Si 22.9 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.11 - 2.17 GHz 442In Stock
Min.: 1
Mult.: 1
: 1,500

2.11 GHz to 2.17 GHz 5.5 V 115 mA 31 dB 3.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 33 dBm 45 dBm - 40 C + 85 C GRF5521 Reel, Cut Tape