QFN-32 RF Amplifier

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 466In Stock
Min.: 1
Mult.: 1

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
Analog Devices RF Amplifier Distributed amp 556In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
116In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

1.8 GHz to 3.9 GHz 5 V 255 mA 33 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-32 Si 19 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
Qorvo RF Amplifier 16-178.5GHz 1W GaAs SSG > 24.5dB 100In Stock
Min.: 1
Mult.: 1

16 GHz to 18.5 GHz 6 V 500 mA 24.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs - 40 C + 85 C TGA2621 Tray
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 2In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 29In Stock
Min.: 1
Mult.: 1
: 500

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 205In Stock
Min.: 1
Mult.: 1
: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Variable Gain Amplifier, 0.3 - 26.5 GHz, 50ohm 407In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 26.5 GHz 5 V, 8 V 16.8 dB 5.8 dB Variable Gain Amplifiers SMD/SMT QFN-32 15 dBm 29 dBm - 45 C + 105 C PVGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 262In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 5In Stock
100Expected 30-11-2026
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 220In Stock
40On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 366In Stock
Min.: 1
Mult.: 1

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape
Analog Devices RF Amplifier Distributed amp 244In Stock
Min.: 1
Mult.: 1

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz 42In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Qorvo RF Amplifier 30-2500MHz 10W GaN PAE > 50% Gain 19dB 264In Stock
Min.: 1
Mult.: 1
Max.: 50

30 MHz to 2.5 GHz 32 V 360 mA 19 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 33 dBm - 40 C + 85 C TGA2237 Waffle
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 8In Stock
Min.: 1
Mult.: 1
No
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier WBand pow amp SMT, 2 - 20 GHz 1In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 8 V 290 mA 14 dB 6 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.5 dBm 32 dBm - 40 C + 85 C HMC464G Cut Tape
Analog Devices RF Amplifier 2 Watt pow amp SMT, 9 - 12 GHz 1In Stock
Min.: 1
Mult.: 1

9 GHz to 12 GHz 7 V 1.3 A 20 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 32 dBm 36 dBm - 40 C + 85 C HMC487 Cut Tape
Analog Devices RF Amplifier Digital VGA 1In Stock
36Expected 03-12-2026
Min.: 1
Mult.: 1

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Cut Tape
Analog Devices RF Amplifier dig Variable-Gain 6In Stock
Min.: 1
Mult.: 1

70 MHz to 4 GHz 5 V 2.5 mA 10 dB 4.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC742A Cut Tape
Analog Devices RF Amplifier Broadb& Ultra L Dist 7-B Digly Controlle 38In Stock
Min.: 1
Mult.: 1

1 GHz 5 V 200 mA 16 dB 10.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 20 dBm 46 dBm - 40 C + 85 C LT5554 Tube