Bag RF Amplifier

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Packaging
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA
1In Stock
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm
2In Stock
Min.: 1
Mult.: 1

26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Fairview Microwave RF Amplifier 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28
1In Stock
Min.: 1
Mult.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA
1In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier Operating From 0.009 MHz to 3 GHz with 32 dB Gain, 16 dBm P1dB and SMA
1In Stock
Min.: 1
Mult.: 1

9 kHz to 3 GHz 11 V to 15 V 110 mA 32 dB 2.5 dB Low Noise Amplifiers 16 dBm 29 dBm Bag
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA
2Expected 16-10-2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Fairview Microwave RF Amplifier 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA
1Expected 20-08-2026
Min.: 1
Mult.: 1

0 Hz to 17 MHz 8 V to 15 V 45 mA 30 dB General Purpose Amplifiers 25 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 20 MHz to 3 GHz with 39 dBm IP3, SMA Input, SMA Output and 27 dB Gain
1Expected 14-08-2026
Min.: 1
Mult.: 1

20 MHz to 3 GHz 11.5 V to 13 V 220 mA 27 dB Power Amplifiers GaAs 30 dBm 39 dBm Bag
Fairview Microwave RF Amplifier 30 MHz to 2.7 GHz, SMA, GaN Bi-Directional Amplifier, High Power, 8W Psat, 36dB Tx Gain, 1 microsec speed, Manual T/R Control
1Factory Stock Available
Min.: 1
Mult.: 1
30 MHz to 2.7 GHz 12 V to 30 V 1.4 A 36 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 5.125 GHz to 5.875 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 43dB Tx Gain, 20% Efficiency, 2 microsec speed, Autosensing
2Factory Stock Available
Min.: 1
Mult.: 1
5.125 GHz to 5.875 GHz 27 V to 32 V 2.5 A 43 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 1.4 dB NF Low Noise Amplifier, Operating from 10 MHz to 3 GHz with 34 dB Gain, 11 dBm P1dB and SMA
4Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 3 GHz 10 V to 15 V 95 mA 34 dB 1.4 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier at 1 Watt P1dB Operating from 820 MHz to 960 MHz with 46 dBm IP3, SMA Input, SMA Output and 15 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
820 MHz to 960 MHz 8 V to 12 V 500 mA 15 dB Power Amplifiers 30 dBm 46 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier at 22 dBm Psat Operating from 26.5 GHz to 40 GHz with 28 dBm IP3, 2.92mm Input, 2.92mm Output and 35 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 8 V to 15 V 270 mA 35 dB Power Amplifiers 20 dBm 28 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF Input Protected Low Noise Amplifier, Operating from 26.5 GHz to 40 GHz with 35 dB Gain, 11 dBm P1dB and SMA
2Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 35 dB 2.5 dB Low Noise Amplifiers 11 dBm 20 dBm Bag
Fairview Microwave RF Amplifier 50 dB Gain 1 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA
2Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 1 GHz 10 V to 15 V 130 mA 50 dB 1 dB Low Noise Amplifiers 18 dBm 28 dBm Bag
Fairview Microwave RF Amplifier 1.6 dB NF Low Noise Amplifier, Operating From 20 MHz to 3 GHz with 25 dB Gain, 13.5 dBm P1dB and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
20 MHz to 3 GHz 10 V to 15 V 75 mA 25 dB 1.6 dB Low Noise Amplifiers 13.5 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF, 6 GHz to 18 GHz, Low Noise Broadband Amplifier with 22 dBm, 38 dB Gain, 30 dBm IP3 and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 18 GHz 10 V to 15 V 38 dB 2.5 dB Low Noise Amplifiers 22 dBm 30 dBm Bag
Fairview Microwave RF Amplifier 4.4 GHz to 4.9 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 15W Psat, 45dB Tx Gain, 35% Efficiency, 2 microsec speed, Manual T/R Control
1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 4.6 A 45 dB Power Amplifiers GaN 33 dBm Bag
Fairview Microwave RF Amplifier 225 MHz to 512 MHz, SMA, Bi-Directional Amplifier, VHF/UHF, 16W Psat, 36dB Tx Gain, 35% Efficiency, 8 microsec speed, Manual T/R Control
1Factory Stock Available
Min.: 1
Mult.: 1
225 MHz to 512 MHz 10 V to 32 V 1.6 A 36 dB Power Amplifiers Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier, Operating From 1 GHz to 2 GHz with 35 dB Gain, 10 dBm Psat and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 2 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 1 GHz to 2 GHz with 11 dBm P1dB and SMA
5Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.4 GHz with 25 dB Gain, 10 dBm P1dB and SMA
5Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 150 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier Low Noise Amplifier Operating From 1.2 GHz to 1.4 GHz with 35 dB Gain, 15 dBm P1dB and SMA
5Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 180 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 18 dB Gain, 13 dBm Psat and SMA
3Factory Stock Available
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 0.7 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.6 GHz with 40 dB Gain, 12 dBm P1dB and SMA
7Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.6 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 12 dBm Bag