CYW20705B0KWFBG

Infineon Technologies
727-CYW20705B0KWFBG
CYW20705B0KWFBG

Mfr.:

Description:
RF Microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM7TDMI-S
2.4 GHz
32 bit
448 kB
132 kB
48 MHz
1.22 V, 3.3 V
1.22 V, 3.3 V
+ 85 C
WFBGA-50
SMD/SMT
Tray
Brand: Infineon Technologies
Data RAM Type: RAM
Interface Type: I2C, I2S, PCM, SPI, UART, USB
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Number of I/Os: 8 I/O
Operating Supply Voltage: 1.22 V, 3.3 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: EEPROM
Series: CYW20705
Factory Pack Quantity: 4900
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

CYW207xx RF System on a Chip

Infineon Technologies CYW207xx RF Systems on a Chip provides a high level of integration for wearables and other consumer/industrial embedded applications. The devices include integrated PMU, IEEE 802.11 MAC/baseband, radio, and BLUETOOTH® for each combo chip. The chips support all rates specified in the IEEE 802.11a/b/g/n/ac specifications. The CYW207xx also supports optional antenna diversity for improved RF performance in difficult environments.

CYW20705 Single-Chip BLUETOOTH® Baseband Processor

Infineon Technologies CYW20705 Single-Chip BLUETOOTH® Baseband Processor offers a 5V supply voltage, 12MHz to 52MHz frequency range, and is Bluetooth 4.1+ EDR compliant. The CYW20705 is manufactured using the advanced 65nm CMOS low-power process. The processor employs the highest level of integration, eliminating all critical external components, thereby minimizing the footprint and costs associated with implementing Bluetooth solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 4900   Multiples: 4900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹322.40 ₹15,79,760.00