GRF7001

Guerrilla RF
459-GRF7001
GRF7001

Mfr.:

Description:
RF Mixer High Linearity Mixer with Integrated LO Buffer; 0.01 - 4.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Mixer
RoHS:  
808 MHz
6 dB
7.1 dB
965 MHz
157 MHz
+ 105 C
- 40 C
SMD/SMT
DFN-6
Brand: Guerrilla RF
Gain: - 6 dB
OIP3 - Third Order Intercept: 25.4 dBm
Operating Supply Current: 30 mA
Operating Supply Voltage: 3 V to 5 V
P1dB - Compression Point: 17 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 100 mW
Product Type: RF Mixer
Series: GRF7001
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25,407

Stock:
25,407 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹431.84 ₹431.84
₹324.84 ₹3,248.40
₹299.04 ₹7,476.00
₹269.42 ₹26,942.00
₹256.05 ₹64,012.50
₹254.14 ₹1,27,070.00
₹238.85 ₹2,38,850.00
Full Reel (Order in multiples of 2500)
₹233.12 ₹5,82,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩